PDP SEO Portlet

0RSB-30T120G

Isolated Through Hole DC/DC Converter, ITE, 2:1, 36 W, 1 Output, Fixed, 12 V, 3 A, Regulated, Sixteenth Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RSB-30T120G
Secondary Manufacturer Part#: 0RSB-30T120G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The xRSB-30T series are isolated dc/dc converters that operate from a nominal 48 Vdc source. These units will provide up to 30 W of output power from a nominal 48 Vdc input. These units are designed to be highly efficient and low cost. Features include remote on/off, over current protection and under voltage lockout. These converters are provided in an industry standard sixteenth brick package.

  • Isolated
  • Input Under-Voltage Lockout
  • Fixed Frequency (550 kHz)
  • Output Over-Voltage Shutdown
  • High Efficiency
  • OCP/SCP
  • High Power Density
  • Over Temperature Protection
  • Low Cost
  • Remote On/Off (Option)
  • Output Voltage Trim
  • Positive/Negative Remote Sense
  • Basic Insulation
  • Through Hole and SMT(Option)
  • UL60950-1 Recognized (UL/cUL)
  • Input Voltage: 36 Vdc - 75 Vdc

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
3 A
3 A
36 W
Regulated
12 V
12 Vdc
ITE
33.02 mm
33.02 x 22.86 x 9.6 mm
9.85 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: