PDP SEO Portlet

0RQB-D0W12LG

Isolated Through Hole DC/DC Converter, ITE & Railway, 200 W, 1 Output, Fixed, 12 V, 16.7 A, Regulated, Quarter Brick, DOSA

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RQB-D0W12LG
Secondary Manufacturer Part#: 0RQB-D0W12LG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick, DOSA
137.5 V
50 V
110 V
2.25 kV
1
16.7 A
200 W
Regulated
12 Vdc
Industrial, ITE & Railway
62.23 mm
15 mm
36.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$102.0
720+
$96.48649
1440+
$93.94737
2880+
$91.53846
5760+
$89.25