PDP SEO Portlet

0RQB-C5W54L

Isolated Through Hole DC/DC Converter, ITE & Railway, 162 W, 1 Output, Fixed, 54 V, 3 A, Regulated, Quarter Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RQB-C5W54L
Secondary Manufacturer Part#: 0RQB-C5W54L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
154 V
43 V
110 V
2.25 kV
1
-40 to 90 °C
3 A
3 A
162 W
Regulated
54 V
54 Vdc
Industrial, ITE & Railway
62.24 mm
66.24 x 36.84 x 15 mm
15 mm
36.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:15  
USD $: