0RQB-C5U54LG
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 162 W, 1 Output, Fixed, 54 V, 3 A
Click image to enlarge
Manufacturer:BEL
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: 0RQB-C5U54LG
Secondary Manufacturer Part#: 0RQB-C5U54LG
- RoHS 10 Compliant
- Tariff Charges
0RQB-C5U54LG is a 1/4th brick series isolated DC-DC converter that operates from a nominal 24/48VDC source. This unit is designed to be highly efficient. Features include over current and short circuit protection, over voltage protection, over temperature protection and input under-voltage lockout. Suitable for industrial, computers and peripherals, telecommunications applications.
- Operating input voltage range from 18 to 75V
- 3A max output current
- 162W max output power
- 54VDC output voltage
- Active low, with baseplate logic
- Fixed frequency
- Through hole mounting
- Approved to UL/CSA 62368-1 and approved to IEC/EN 62368-1
- Class II, Category 2, Isolated DC-DC Converter (refer to IPC-9592B)
- Operating temperature range from -40 to 90°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Quarter Brick | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| 3 A | ||
| 162 W | ||
| Regulated | ||
| 54 Vdc | ||
| Industrial & ITE | ||
| 58.42 mm | ||
| 15 mm | ||
| 36.83 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |