PDP SEO Portlet

0RQB-C2Q12LG

Isolated Through Hole DC/DC Converter, ITE, 4:1, 156 W, 1 Output, Fixed, 12 V, 13 A, Regulated

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RQB-C2Q12LG
Secondary Manufacturer Part#: 0RQB-C2Q12LG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
4:1
36 V
9 V
24 V
1.5 kV
1
13 A
156 W
Regulated
12 Vdc
ITE
58.42 mm
12.7 mm
36.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:360  Mult:90  
USD $:
360+
$102.85714
720+
$97.2973
1440+
$94.73684
2880+
$92.30769
5760+
$90.0