PDP SEO Portlet

0RQB-C0U120G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RQB-C0U120G
Secondary Manufacturer Part#: 0RQB-C0U120G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
4:1
75 V
18 V
48 V
2 kV
1
-40 to 85 °C
8.35 A
8.35 A
100 W
Regulated
12 V
12 Vdc
ITE
58.42 mm
36.83 x 58.42 mm
10.04 mm
36.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $: