0RCY-D4T03L
Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 198 W, 1 Output, Adj, Fixed, 3.3 V, 60 A, Regulated, Eighth Brick
Manufacturer:BEL
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: 0RCY-D4T03L
Secondary Manufacturer Part#: 0RCY-D4T03L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick | ||
| 1.5:1 | ||
| 60 V | ||
| 40 V | ||
| 54 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 60 A | ||
| 60 A | ||
| 198 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 Vdc | ||
| ITE | ||
| 58.42 mm | ||
| 58.42 x 22.86 x 11 mm | ||
| 11 mm | ||
| 22.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |