PDP SEO Portlet

0RCY-60T050

Isolated Through Hole DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Fixed, 5 V, 12 A, Regulated, Eighth Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RCY-60T050
Secondary Manufacturer Part#: 0RCY-60T050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2 kV
1
-40 to 85 °C
12 A
12 A
60 W
Regulated
5 V
5 Vdc
ITE
58.42 mm
58.42 x 22.76 x 10.45 mm
10.45 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:24  
USD $: