PDP SEO Portlet

0RCY-60T033G

Isolated Through Hole DC/DC Converter, ITE, 2:1, 50 W, 1 Output, Fixed, 3.3 V, 15 A, Regulated, Eighth Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RCY-60T033G
Secondary Manufacturer Part#: 0RCY-60T033G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0RCY-60T Series are isolated dc/dc converters that operate from a nominal 48 VDC source. These units provide up to 60 W of output power from a nominal 48 VDC input. These units are designed to be highly efficient and low cost. Features include remote on/off, short circuit protection, over current protection, over temperature protection, input under voltage lockout, and output over voltage protection. These converters are provided in an industry standard eighth brick package.

  • Isolated
  • Output Over Voltage Shutdown
  • High Efficiency
  • OCP/SCP
  • High Power Density
  • Over Temperature Protection
  • Fix Frequency (300 kHz)
  • Remote On/Off Logic (Option)
  • Low Cost
  • Input Under Voltage Lockout
  • UL60950-1 Recognized (UL/cUL)
  • Output Voltage Trim
  • Positive/Negative Remote Sense
  • Basic Isolation
  • Output Voltage: 3.3 VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2 kV
1
-40 to 85 °C
15 A
15 A
50 W
Regulated
3.3 V
3.3 Vdc
ITE
58.42 mm
22.76 x 58.42 x 7.91 + 2.2 mm
10.45 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:48  Mult:24  
USD $: