PDP SEO Portlet

0RCY-50U12LG

Isolated Through Hole DC/DC Converter, ITE, 4:1, 60 W, 1 Output, Fixed, 12 V, 5 A, Regulated, Eighth Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RCY-50U12LG
Secondary Manufacturer Part#: 0RCY-50U12LG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
5 A
5 A
60 W
Regulated
12 V
12 Vdc
ITE
58.42 mm
58.42 x 22.76 x 11.94 mm
11.94 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:525  Mult:105  
USD $:
525+
$78.57143
1050+
$74.32432
2100+
$72.36842
4200+
$70.51282
8400+
$68.75