PDP SEO Portlet

0RCB-60TV2L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 30 W, 1 Output, Fixed, 1.2 V, 25 A, Regulated, Eighth Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0RCB-60TV2L
Secondary Manufacturer Part#: 0RCB-60TV2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
25 A
25 A
30 W
Regulated
1.2 V
1.2 Vdc
ITE
58.42 mm
58.41 x 22.76 x 9.5 mm
9.5 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:144  Mult:24  
USD $: