0ADAP2000-RE
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PCB Leaded Fuses
Avnet Manufacturer Part #: 0ADAP2000-RE
Secondary Manufacturer Part#: 0ADAP2000-RE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 10 kA | ||
| 10 kA | ||
| Axial Leaded | ||
| 2 A | ||
| PC Pin | ||
| Through Hole | ||
| 0ADAP Series | ||
| 600 V | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |