08B0-1D1T-03-F
 
									
									
									- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 8 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| Tray | ||
| 2.0300 mm | ||
| 25.53 mm | ||
| 13.49 mm | ||
| 16.31 mm | ||
| Solder | ||
| RJ-45 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536694040 |