0862-1J1T-43

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Phosphor Bronze | ||
Gold | ||
3 Receptacle | ||
Tin | ||
260 | ||
Through Hole | ||
2004-10-04 POS | ||
0 to 70 °C | ||
26.09 mm | ||
19.08 x 26.09 x 31.12 mm | ||
31.12 mm | ||
19.08 mm | ||
Solder | ||
RJ-45/Dual USB |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8537109170 |
Schedule B: | 8537109090 |