0821-1X1T-36-F

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Right Angle | ||
Gold | ||
2 Receptacle | ||
Tin | ||
260 | ||
Through Hole | ||
-40 to 85 °C | ||
29.34 mm | ||
17.09 x 29.34 x 21.08 mm | ||
21.08 mm | ||
17.09 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8537109170 |
Schedule B: | 8537109090 |