0821-1K1T-43-F

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Gold | ||
Receptacle | ||
Tin | ||
260 | ||
Through Hole | ||
16 POS | ||
2.0300 mm | ||
29.34 mm | ||
19.09 x 29.34 x 21.08 mm | ||
21.08 mm | ||
19.09 mm | ||
Solder | ||
RJ-45/USB |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |