PDP SEO Portlet

0697W2000-01

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0697W2000-01
Secondary Manufacturer Part#: 0697W2000-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
65 A
100 A
Radial Leaded
2 A
PC Pin
Through Hole
0697W Series
350 V
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19404
21000+
$0.17484
76000+
$0.17395
152000+
$0.17306
304000+
$0.17218