0697H9160-05
Fuse, PCB Leaded, 16 A, 350 VAC, 72 VDC, 0697H, Slow Blow, Radial Leaded
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PCB Leaded Fuses
Avnet Manufacturer Part #: 0697H9160-05
Secondary Manufacturer Part#: 0697H9160-05
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slow Blow | ||
| 150 A | ||
| 200 A | ||
| Radial Leaded | ||
| 16 A | ||
| PC Pin | ||
| Through Hole | ||
| 0697H Series | ||
| 350 V | ||
| 72 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |