PDP SEO Portlet

0697H5000-02

Fuse, PCB Leaded, 5 A, 350 VAC, 72 VDC, 0697H, Slow Blow, Radial Leaded

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0697H5000-02
Secondary Manufacturer Part#: 0697H5000-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High I2t, High amp ratings 20A
  • Time lag (350 VAC, 72VDC)
  • Meet UL 248-14
  • Wide operating temperature range
  • Bulk and Tape and Reel packing available
  • RoHS 6 compliant
  • Halogen Free
  • Lead free

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
150 A
200 A
Radial Leaded
5 A
PC Pin
0697H Series
350 V
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19107
21000+
$0.16351
76000+
$0.16268
152000+
$0.16185
304000+
$0.16102