0697H1000-05
Fuse, PCB Leaded, 1 A, 350 VAC, 100 VDC, 0697H, Slow Blow, Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
- High I2t, High amp ratings 20A
- Time lag (350 VAC, 72VDC)
- Meet UL 248-14
- Wide operating temperature range
- Bulk and Tape and Reel packing available
- RoHS 6 compliant
- Halogen Free
- Lead free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Slow Blow | ||
| 150 A | ||
| 200 A | ||
| Radial Leaded | ||
| 1 A | ||
| PC Pin | ||
| Through Hole | ||
| 0697H Series | ||
| 350 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |