PDP SEO Portlet

0697H0500-02

Fuse, PCB Leaded, 500 mA, 350 VAC, 100 VDC, 0697H, Slow Blow, Radial Leaded

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0697H0500-02
Secondary Manufacturer Part#: 0697H0500-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High I2t, High amp ratings 20A
  • Time lag (350 VAC, 72VDC)
  • Meet UL 248-14
  • Wide operating temperature range
  • Bulk and Tape and Reel packing available
  • RoHS 6 compliant
  • Halogen Free
  • Lead free

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
150 A
200 A
Radial Leaded
500 mA
PC Pin
Through Hole
0697H Series
350 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18538
21000+
$0.13628
76000+
$0.09738
152000+
$0.096
304000+
$0.09324