PDP SEO Portlet

0685-1250-01

SMD Fuse, Very Fast Acting, 1.25 A, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q

Official logo for BEL
Manufacturer:BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0685-1250-01
Secondary Manufacturer Part#: 0685-1250-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast Acting
  • Small size, 1206 SMD
  • Current rating from 250mA to 7A
  • Wide operating temperature range from -55°C to 125°C
  • Tape and Reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS6 compliant
  • Halogen Free
  • Leadfree

Technical Attributes

Find Similar Parts

Description Value
Very Fast Acting
100 A
50 A
1206 [3216 Metric]
1.25 A
C1Q Series
125 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1563
25000+
$0.12372
80000+
$0.12309
160000+
$0.12246
320000+
$0.12183