PDP SEO Portlet

0679L9200-05

SMD Fuse, Fast Acting, 20 A, 125 VAC, 125 VDC, 2410 [6125 Metric], 0679L

Official logo for BEL
Manufacturer:BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0679L9200-05
Secondary Manufacturer Part#: 0679L9200-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0679L9200-05 is a Type 0679L square ceramic surface mount quick acting fuse in a 2410 SMD package. Typical applications include notebook, LCD monitor, PC computer, office electronic equipment, industrial equipment, medical equipment, POE, POE+, LCD / LED monitor, power supply and LCD / LED TV.

  • 20A current rating
  • 0.0032ohm typical cold resistance
  • 0.130V volt-drop at 100% in (volt) max
  • 2.60W maximum power dissipation
  • Wide operating temperature range from -55°C to 125°C
  • AEC-Q compliant
  • Compatible with 260°C

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
300 A
2410 [6125 Metric]
20 A
Surface Mount
0679L Series
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  85000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20618
25000+
$0.17681
80000+
$0.14813
160000+
$0.14604
320000+
$0.14184