PDP SEO Portlet

0678L9250-02

SMD Fuse, Medium Blow, 25 A, 250 VAC, 72 VDC, 3912, 0678L

Official logo for BEL
Manufacturer:BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0678L9250-02
Secondary Manufacturer Part#: 0678L9250-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0678L9250-02 is a Type 0678L square ceramic surface mount medium blow fuse in a 3912 SMD package. Typical applications include voltage regulator module, PC server, office electronic equipment, industrial equipment, medical equipment, POE, POE+, power supply and DC-DC converter.

  • 25A current rating
  • 0.0019ohm typical cold resistance
  • 0.08V nominal volt-drop at 100% in (volt) max
  • 2W nominal power dissipation
  • Wide operating temperature range from -55°C to 125°C
  • AEC-Q compliant
  • Compatible with 260°C IR Pb-free solder process
  • Silver plated caps

Technical Attributes

Find Similar Parts

Description Value
Medium Blow
150 A
300 A
3912
25 A
Surface Mount
0678L Series
250 V
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.44895
22000+
$0.40922
76000+
$0.36302
152000+
$0.35788
304000+
$0.35356