PDP SEO Portlet

0678L9100-02

SMD Fuse, Medium Blow, 10 A, 250 VAC, 72 VDC, 3912, 0678L

Official logo for BEL
Manufacturer:BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 0678L9100-02
Secondary Manufacturer Part#: 0678L9100-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Medium Blow
150 A
300 A
3912
10 A
Surface Mount
0678L Series
250 V
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4746
22000+
$0.41751
76000+
$0.36809
152000+
$0.36621
304000+
$0.36433