PDP SEO Portlet

0557-7700-42

Transformer Misc 1:1/1:2 4000Vdc PC Pins Through Hole

Official logo for BEL
Manufacturer:BEL
Product Category: Transformers, Other Transformers
Avnet Manufacturer Part #: 0557-7700-42
Secondary Manufacturer Part#: 0557-7700-42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0557-7700-xx family of coupling transformers have been developed for a wide range of applications based on the Intellon HomePlug AV compatible INT6300 and INT6400 AV Powerline chipsets. These transformers provide a low cost, high quality solution to simplify the implementation of HomePlug AV products.

  • Designed for use with Intellon INT6300/INT6400 HomePlug® Powerline chipset
  • Fully compatible with Bel’s 0804-5000-15, 0804-5000-16, 0804-5000-17, and 0804-5000-18 AV Powerline modules
  • Variants available for wallplug, and desktop AC power corded applications in boxed or sleeved construction
  • Provides reinforced isolation for world wide application
  • Minimum footprint design
  • Wide operating temperature range: -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
-40 to 85 °C
8
9.02 mm
14.1(Max) x 9.02(Max) x 15.24(Max)
15.24 mm
14.1 mm
Industrial
1:1/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:630  Mult:630  
USD $: