PDP SEO Portlet

0553-0013-BC-F

Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR Through Hole

Official logo for BEL
Manufacturer:BEL
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: 0553-0013-BC-F
Secondary Manufacturer Part#: 0553-0013-BC-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
Through Hole
DIP
6
8.89 mm
12.7 x 8.89 x 6.35 mm
6.35 mm
12.7 mm
T1/CEPT Single Line Interface Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1650  Mult:55  
USD $: