SOMDM3730-20-2780AGCR
SOMDM3730 SOM Module Dual Core 512MB NAND Flash ARM Cortex-A8/C64x+ (DSP)
Manufacturer:Beacon EmbeddedWorks
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: SOMDM3730-20-2780AGCR
Secondary Manufacturer Part#: SOMDM3730-20-2780AGCR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 MB | ||
| ARM | ||
| Board to Board | ||
| Ultra-compact Torpedo SOM | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 3 | ||
| 3 | ||
| 256 MB | ||
| Power SGX | ||
| NAND Flash | ||
| 0 to 70 °C | ||
| Android BSP|Linux BSP|Windows Embedded CE BSP | ||
| ARM Cortex-A8|C64x+ (DSP) | ||
| Texas Instruments | ||
| 15 x 27 x 3.8 mm | ||
| Debug | ||
| 1 USB2.0 OTG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |