SOMAM3517-10-1780FJCR
SOM Module Single Core NAND Flash ARM Cortex-A8
Manufacturer:Beacon EmbeddedWorks
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: SOMAM3517-10-1780FJCR
Secondary Manufacturer Part#: SOMAM3517-10-1780FJCR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 MB | ||
| ARM | ||
| Board to board | ||
| One 10/100 | ||
| SOM-M2 | ||
| 3 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 3 | ||
| 4 | ||
| 256 MB | ||
| SGX530 Graphic | ||
| NAND Flash | ||
| 0 to 70 °C | ||
| Linux | ||
| ARM Cortex-A8 | ||
| Texas Instruments | ||
| 51.2 x 40.9 x 5.4 mm | ||
| 1 USB2.0 Host|1 USB2.0 OTG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |