PDP SEO Portlet

RX965Q-GIL

Motherboard x86-64 Intel Celeron/Core 2 Quad/Core 2 Duo/Core Duo/Pentium 4 16Mbit SPI Flash

Manufacturer:Bcm Advanced Research
Avnet Manufacturer Part #: RX965Q-GIL
Secondary Manufacturer Part#: RX965Q-GIL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Mbit
x86-64
1 Mic|1 Line-in|S/PDIF
1 Line-out|1 Speaker-out|S/PDIF
LGA 775
One 10/100/1000
Micro-ATX
8 GB
4x240pin
1
Intel Graphics Media Accelerator 3000
SPI Flash
0 to 60 °C
2x PCIex1|1x PCIex4|1x PCIex16
Celeron|Core 2 Quad|Core 2 Duo|Core Duo|Pentium 4
Intel
244 x 244 mm
12 SATA2.0
10 USB2.0
1 VGA
1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: