PDP SEO Portlet

RX370Q

Manufacturer:Bcm Advanced Research
Avnet Manufacturer Part #: RX370Q
Secondary Manufacturer Part#: RX370Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Mbit
x86-64
1 Mic|1 Line-in
1 Line-out
LGA 1151
Two 10/100/1000
Micro-ATX
64 GB
Intel Integrated Graphic
SPI Flash
0 to 60 °C
1x PCIex1|2x PCIex4|1x PCIex16
Celeron|Core i Series|Pentium
Intel
244 x 244 mm
6 SATA3.0
6 USB2.0|9 USB3.0
1 HDMI
2 DisplayPort|1 HDMI|1 LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$452.76
2+
$435.12
4+
$417.48
8+
$399.84
16+
$392.49