OFT-21W01-32WN
21.5-Inch LCD Intel Atom Z3735F Quad Core Open Frame Tablet 32 GB eMMC 1280x800 Pixels Capacitive
Manufacturer:Bcm Advanced Research
Product Category:
Embedded Boards & Systems, Systems, Panel Computers
Avnet Manufacturer Part #: OFT-21W01-32WN
Secondary Manufacturer Part#: OFT-21W01-32WN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 GB | ||
| 1 Mic | ||
| 1 Headphone-out | ||
| 21.5 in | ||
| LCD | ||
| One 10/100 | ||
| 12 to 24 Vdc | ||
| 1 | ||
| 4 | ||
| 2 GB | ||
| eMMC | ||
| 0 to 40 °C | ||
| Android|Linux|Windows 10 | ||
| Atom Z3735F | ||
| Intel | ||
| 499.48 x 291.19 x 46.86 mm | ||
| 1280x800 Pixels | ||
| Capacitive | ||
| 250 cd/m2 | ||
| 2 USB2.0|1 Micro USB Client | ||
| 1 HDMI | ||
| 1 HDMI | ||
| 178 ° | ||
| 802.11 b/g/n|Bluetooth |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |