PDP SEO Portlet

MX87QD-TD

Manufacturer:Bcm Advanced Research
Avnet Manufacturer Part #: MX87QD-TD
Secondary Manufacturer Part#: MX87QD-TD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Mbit
x86-64
3 Line-out
LGA 1150
Two 10/100/1000
Mini-ITX
16 GB
Intel Integrated Graphics
SPI Flash
0 to 60 °C
1x PCIex16|1x MiniPCIe
Core i3|Core i5|Core i7
Intel
170 x 170 mm
4 SATA3.0
6 USB2.0|4 USB3.0
1 DVI-D|1 VGA
2 DisplayPort|1 DVI|1 LVDS|1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: