MX81H-VS MSATA
Motherboard x86-64 Intel Celeron/Core i3/Core i5/Core i7 16Mbit SPI Flash
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Mbit | ||
| x86-64 | ||
| 1 Mic|1 Line-in | ||
| 1 Line-out | ||
| LGA 1150 | ||
| Two 10/100/1000 | ||
| Mini-ITX | ||
| 16 GB | ||
| 1 | ||
| 2 | ||
| 1 | ||
| Intel HD Graphics | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| 1x PCIex16|1x Mini PCIe | ||
| Celeron|Core i3|Core i5|Core i7 | ||
| Intel | ||
| 170 x 170 mm | ||
| 1 SATA2.0|2 SATA3.0 | ||
| 6 USB2.0|2 USB3.0 | ||
| 1 VGA | ||
| 2 DisplayPort|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |