PDP SEO Portlet

BAT-AR6MXCS

Manufacturer:Bcm Advanced Research
Avnet Manufacturer Part #: BAT-AR6MXCS
Secondary Manufacturer Part#: BAT-AR6MXCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
ARM
1 Mic
1 Line-out
One 10/100/1000
1
1 Gbit
1
1
1
8
1
512 MB
0 to 60 °C
Android 4.3|Android 4.4|Android 5.0|Linux|Ubuntu|Yocto
1 Mini PCIe
Solo
Freescale
120 x 78 mm
2 USB2.0|1 Micro USB
1 HDMI
1 HDMI|1 LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: