PDP SEO Portlet

AR6MXCS

Motherboard ARM NXP ARM Cortex-A9 Single Core

Manufacturer:Bcm Advanced Research
Avnet Manufacturer Part #: AR6MXCS
Secondary Manufacturer Part#: AR6MXCS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
ARM
1 Mic
1 Line-out
One 10/100/1000
SFF (Palm Size)
1
1 GB
2
1
1
1
512 MB
0 to 60 °C
Android|Linux Ubuntu|Linux Yocto
1x Mini PCIe
ARM Cortex-A9
NXP
120 x 78 mm
2 USB2.0|1 Micro USB OTG
1 HDMI
1 HDMI|1 18/24-bit LVDS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8442400000
Schedule B: 8442400000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$170.0
2+
$160.81081
4+
$156.57895
8+
$152.5641
16+
$148.75