AR6MXCS-LC
Motherboard ARM NXP ARM Cortex-A9 Single Core
Manufacturer:Bcm Advanced Research
Product Category:
Embedded Boards & Systems, Motherboards
Avnet Manufacturer Part #: AR6MXCS-LC
Secondary Manufacturer Part#: AR6MXCS-LC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM | ||
| 1 Mic | ||
| 1 Line-out | ||
| One 10/100/1000 | ||
| SFF (Palm Size) | ||
| 1 | ||
| 1 GB | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 512 MB | ||
| 0 to 60 °C | ||
| Android|Linux Ubuntu|Linux Yocto | ||
| 1x Mini PCIe | ||
| ARM Cortex-A9 | ||
| NXP | ||
| 120 x 78 mm | ||
| 2 USB2.0|1 Micro USB OTG | ||
| 1 HDMI | ||
| 1 HDMI|1 18/24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |