PDP SEO Portlet

AW-PU510-6DA-0108

Mini SoM Module with Wi-Fi 1x1 Connectivity Quad Core eMMC ARM Cortex A53/ARM Cortex M4 LGA Carton

Manufacturer:AzureWave Technologies
Avnet Manufacturer Part #: AW-PU510-6DA-0108
Secondary Manufacturer Part#: AW-PU510-6DA-0108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 GB
ARM
S/PDIF
S/PDIF
Board to Board
One 10/100/1000
Stamp LGA Module
3
4
73
1
2
1 GB
3D GCNanoUltra|2D GC320
eMMC
0 to 70 °C
186
ARM Cortex A53|ARM Cortex M4
NXP
49 x 39 x 2.95 mm
LGA
2 USB2.0 OTG
802.11a/b/g/n/ac|Bluetooth 5.2|WiFi

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: