AW-NM191NF-B1
Wireless LAN Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.472GHz, IPEX MHF4 Connector
Manufacturer:AzureWave Technologies
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: AW-NM191NF-B1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.97V to 3.63V, 1.62V to 1.98V | ||
| 72.2 Mbps | ||
| null | ||
| null | ||
| 12mm x 16mm x 1.95mm | ||
| null | ||
| No | ||
| null | ||
| IEEE 802.11b/g/n | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |