AW-CU640
IEEE802.11a/b/g/n/ac/ax, Bluetooth 5.4 LE, 2.402 GHz to 2.483 GHz, 5 GHz, 6 GHz, 3 V to 4.8 V
Manufacturer:AzureWave Technologies
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Multiprotocol Modules
Avnet Manufacturer Part #: AW-CU640
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3V to 4.8V | ||
| null | ||
| 16mm x 25mm x 2.25 mm | ||
| IEEE802.11a/b/g/n/ac/ax | ||
| Bluetooth 5.4 LE | ||
| null | ||
| 2.402GHz to 2.483GHz, 5GHz, 6GHz | ||
| Yes | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517620010 |
| Schedule B: | 8517620010 |