AW-AM510
Manufacturer:AzureWave Technologies
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Multiprotocol Modules
Avnet Manufacturer Part #: AW-AM510
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.14V to 3.46V, 2.97V to 3.47V, 1.62V to 1.98V | ||
| null | ||
| 12mm x 12mm x 2mm | ||
| IEEE 802.11a/b/g/n | ||
| null | ||
| null | ||
| 2.412 to 2.472GHz, 5.15 to 5.35GHz, 5.47 to 5.725GHz, 5.725 to 5.825GHz, 2.402 to 2.483GHz | ||
| No | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |