SYS-6018R-WTRT
Server System Intel Xeon E5-1600 V3/Xeon E5-1600 V4 128Mb SPI Flash Rack Mount
Manufacturer:Axiomtek
Product Category:
Embedded Boards & Systems, Systems, System Servers
Avnet Manufacturer Part #: SYS-6018R-WTRT
Secondary Manufacturer Part#: SYS-6018R-WTRT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Mbit | ||
| LGA 2011 | ||
| Server System | ||
| LAN|SATA|SAS|USB | ||
| 2 TB | ||
| Rack Mount | ||
| 16 | ||
| ASPEED AST2400 BMC | ||
| SPI Flash | ||
| 3.3 V | ||
| 10 to 35 °C | ||
| Xeon E5-1600 V3|Xeon E5-1600 V4 | ||
| Intel | ||
| 437 x 650 x 43 mm | ||
| 11.6 kg |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |