MBD-X10DRC-T4+-B
Motherboard x86-64 Intel Xeon E5-2600 128Mbit SPI Flash
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
128 Mbit | ||
x86-64 | ||
LGA 2011 | ||
One 10/100/1000 | ||
ATX | ||
3 TB | ||
22 | ||
1 | ||
2 | ||
128 GB | ||
AST2400 BMC | ||
SPI Flash | ||
10 to 35 °C | ||
1x PCIex4|3x PCIex8|2x PCIex16 | ||
V2|V3 | ||
Xeon E5-2600 | ||
Intel | ||
347.5 x 330.2 mm | ||
10 SATA3.0 | ||
Watchdog | ||
3 USB3.0 | ||
1 VGA | ||
1 VGA |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | 8473300002 |