EBOX530-820-1.6G-EK3
eBOX530-820-FL Fanless Embedded System Atom Z530
Manufacturer:Axiomtek
Product Category:
Embedded Boards & Systems, Systems, Embedded & Industrial Systems
Avnet Manufacturer Part #: EBOX530-820-1.6G-EK3
Secondary Manufacturer Part#: EBOX530-820-1.6G-EK3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanless Embedded System | ||
| Ethernet|USB | ||
| Wall Mount | ||
| 1x200pin | ||
| 60, 264, 40, 85 V | ||
| 0 to 45 °C | ||
| Atom Z530 | ||
| 132 x 95.4 x 47.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |