E38E881100
Manufacturer:Axiomtek
Product Category:
Embedded Boards & Systems, Single Board Computers
Avnet Manufacturer Part #: E38E881100
Secondary Manufacturer Part#: E38E881100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86-64 | ||
| 1 Mic|1 Line-in | ||
| 1 line-out, 1 speaker-out | ||
| Two 10/100/1000 | ||
| 3.5 Inch | ||
| 8 GB | ||
| 4 | ||
| 1x204pin | ||
| -20 to 70 °C | ||
| 1x PCIex1 | ||
| V1 | ||
| Core i7-4700EQ | ||
| Intel | ||
| 146 x 104 x 1.6 mm | ||
| Watchdog Timer | ||
| 2 USB3.0 Host|4 USB2.0 Host | ||
| 2 HDMI | ||
| 1 DisplayPort, 2 HDMI, 1 LVDS 18/24 bit, 1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |