PDP SEO Portlet

AES-Z7MB-OTVBFIC1-SK-G

OTBF103 Otava Beamformer IC Evaluation Kit

Avnet Manufacturer Part #: AES-Z7MB-OTVBFIC1-SK-G
Secondary Manufacturer Part#: AES-Z7MB-OTVBFIC1-SK-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Otava Beamformer IC Evaluation Kit allows for the rapid evaluation of the Otava OTBF103, a ground-breaking device for mmW and 5G development, in a lab environment. The kit includes the Otava Beamformer Evaluation Board, a MicroZed SOM based on the Zynq 7010 SoC, supporting hardware and a custom GUI. Using the MicroZed and GUI software, engineers can immediately focus on manipulating the RF signals and evaluating the Beamformer IC. The control interface has been fully implemented and the device can be controlled from a PC using USB or Ethernet.

Otava’s Beamformer IC (BFIC), the OTBF103, is a mmW wideband time-division-duplexing beamformer. The BFIC consists of eight transmit channels and eight receive channels in the 24 GHz to 40 GHz frequency range, which encompasses numerous worldwide 5G bands. Each channel has individual phase and gain adjustment controls and an onboard 4K byte memory that allows for fast operational steering between 64 programmable positions. An SPI control interface (LVDS or LVCMOS) is used for programming the 158 registers and memory locations. The BFIC can be evaluated by using the OTBF103-EVAL board from Otava.

Avnet implemented the control interface using a MicroZed 7010 Zynq module and a GUI that runs on a PC. This enables rapid BFIC familiarization without having to first create custom software.

Kit Includes
Otava Beamformer IC Eval Board

  • The OTBF103 Beamformer IC
  • High-performance 2.4 mm vertical mount connectors for all mmW signals
  • Terminal blocks for external power
  • PMOD male headers for digital control
MicroZed 7010 Xilinx Zynq system-on-module (SOM)
  • Xilinx Zynq 7010 SoC with dualcore ARM® Cortex™-A9-based application processor unit (APU)
  • 1 GB DDR3 SDRAM, 128 Mb QSPI flash - 10/100/1000 Ethernet and USB-UART
  • 4GB Micro SD card
  • Micro USB cable
Modified MicroZed I/O Carrier Card
  • 12 PMOD-compatible interfaces for a

    • Register-level Otava Beamformer IC control and evaluation
    • Re-programmable MicroZed Zynq 7010 implementation with source
    • Save and recall custom configurations

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and RF Tools
128Mb QSPI
Yes
No
SPI|USB|UART
OTBF103 Otava Beamformer Board, SOM Module, Modified MicroZed I/O Carrier Card, Cable Assemblies, GUI
microSD Card
1 GB
DDR3
Evaluation Kit
USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7999.0