PDP SEO Portlet

AES-VE2302-1L-SOM-E-G

VE2302 SOM

Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: AES-VE2302-1L-SOM-E-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AES-VE2302-1L-SOM-E-G is a VE2302 SOM with Versal AI Edge (XCVE2302-1LSESFVA784). The VE2302 System-On-Module (SOM) provides flexibility and versatility for developers to enable designs with the AMD Versal™ AI Edge series. This SOM is a small form factor and full-featured board based on Versal AI Edge VE2302 device featuring 328K programmable logic cells with a Dual-core Arm® Cortex®-A72 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as L1 and L2 cache and 256KB on-chip memory all with ECC. The SOM provides use of the Versal AI Edge GTYP transceivers (8) and IO pins including, HDIO (22), PMC MIO (13), LPD MIO (12), XPIO (80) and SYSMON interfaces. Targeted for apps (Artificial intelligence, machine learning, Embedded compute, Edge sensor, robotics) and markets such as communications, healthcare, Embedded vision, home & building automation, industrial, computer vision, security & surveillance.

  • AMD Versal AI Edge XCVE2302- 1LSESFVA784-E
  • 256KB on-chip memory w/ECC
  • 229,688 FPGA logic cells
  • Micron LPDDR4 SDRAM (4GB, 2x32)
  • Micron OSPI flash (256MB) and Micron eMMC flash (32GB)
  • Gigabit Ethernet RGMII PHY
  • USB 2.0 ULPI PHY, I2C MAC EEPROM and I2C 8-Bit I/O expander
  • 2-channel I2C switch/mux
  • Reference clock and real time clock
  • TDK µPOL™ voltage regulators and 3 micro-header connectors JX1/JX2/JX3 (4x40-pin)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 5A002A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1295.0
1+
$1295.0
SubTotal:
$1,295.00