PDP SEO Portlet

AES-MC-SBC-IMX8M-D2E16QI-G

MaaXBoard 16GB eMMC Industrial Temp

Avnet Manufacturer Part #: AES-MC-SBC-IMX8M-D2E16QI-G
Secondary Manufacturer Part#: AES-MC-SBC-IMX8M-D2E16QI-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MaaXBoard is a low-cost, NXP i.MX 8M processor-based, single board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores which provide industry-leading audio, voice, and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard is production ready, FCC, CE, and RoHS certified. It is available in quantities from one to thousands.

The MaaXBoard is unique in that different amounts of memory and boot methods can be populated and supported to meet various customer end needs. This configuration is an industrial temperature rated 16GB eMMC chip populated version. The Minimum Order Requirement for purchasing the AES-MC-SBC-IMX8M-D2E16QI-G is 100 units.

  • Processor
    • NXP i.MX 8M Processor with Quad Arm Cortex-A53 and single Cortex-M4F
  • Memory
    • 2GB DDR4 SDRAM
    • 16GB eMMC
  • Communications and User Interface
    • Gigabit Ethernet
    • Dual USB 3.0
    • MIPI-DSI
    • MIIP-CSI
    • HDMI
    • Supports up to 4k resolution
    • Wi-Fi 802.11 b/g/n/ac
    • Bluetooth 4.2 (Bluetooth Low Energy)
    • Onboard Ceramic Antenna (Default)
    • External Antenna supported
    • Audio Expansion
  • User I/O
    • 40 Pin Low Speed Expansion Interface
    • Raspberry Pi Hat Compatible
    • Digital I/O voltage: 3.3V
  • Other
    • Voltage Regulators
    • USB Type C 5V/3A Power input
    • Operating Temperature: -40~85°C
  • Mechanical
    • 85mm x 56mm x 12mm form factor

Technical Attributes

Find Similar Parts

Description Value
No
Single Board Computer
16GB eMMC
HDMI, MIPI CSI, MIPI DSI
YES
YES
Ethernet, 40 pin expansion connector
Yes
No
2 GB
DDR4
NO
Design In SBC
YES 2x USB 3.0
YES

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  334.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$149.95