PDP SEO Portlet

AES-K24-IO-DK-G

K24 Development Kit

Avnet Manufacturer Part #: AES-K24-IO-DK-G
Secondary Manufacturer Part#: AES-K24-IO-DK-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The K24 Development Kit is a combination of an AMD KRIA K24 system on module (reduced feature) and an Avnet Embedded K24 IO Carrier Card with an Out-of-Box reference design, downloadable Hardware User Guide, Board Definition File (BDF), and Board-Support-Package (BSP) for engineers to design with the K24 SOM.

The K24 IO Carrier Card leverages the commercial or industrial grade AMD KRIA K24 SOM based on a custom Zynq UltraScale+ MPSoC. The K24 SOM provides an embedded processing system (PS) with tightly integrated programmable logic and a rich set of configurable I/O capabilities. The SOM hardware features include 2GB 32-bit wide, 1066 Mb/s LPDDR4 memory, 512Mb QSPI, 32GB eMMC (not included with kit), 64Kb EEPROM non-volatile memory. The IO Carrier Card also features other boot options beyond the SOM’s integrated memory such as the microSD card slot or the affordable DP/eMMC HSIO expansion modules that can be purchased separately.

A PHY enable both 10/100/1000 Ethernet and USB 2.0 Host. A USBType-C port provides on-board JTAG/UART access. ECS crystals and an oscillator provide clocking to the K24 SOM, the on-chip real-time clock, JTAG, and communication interfaces. Power for the board is provided through USB-Type-C with connector and TDK µPOL™ power modules. A combination of slide switches, push buttons, mono- and RGB- LEDs allow user interaction with the board.

Additionally, four PS GTR transceivers, HPIO, HDIO and MIO are exposed through two Samtec HSIO expansion connectors, two Click Board™ sites and a type 1A PMOD connector. These provide access to PS and PL interfaces for added features like WiFi, NVMe SSD, AI accelerators, image, temperature, and pressure sensors as well as display port or other user needed systems.

Target applications

  • Machine Vision
  • Healthcare/Medical Devices
  • Ethernet Gateways
  • EV Charging
  • Robotics
  • Factory Automation
  • Industrial IoT and Smart Sensors
  • Aerial Systems
  • Smart Home Appliance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$479.0