PDP SEO Portlet

AES-ACC-U96-JTAG

USB to JTAG/UART Pod for Ultra96 ARM-Based Xilinx Zynq UltraScale+ MPSoC Development Board

Avnet Manufacturer Part #: AES-ACC-U96-JTAG
Secondary Manufacturer Part#: AES-ACC-U96-JTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AES-ACC-U96-JTAG is an USB to JTAG/UART Pod for Ultra96 Zynq UltraScale+ ZU3EG development board. It is an inexpensive and convenient way to add both USB to UART and Xilinx USB to JTAG capability. With a single microUSB connection to the host, this pod provides the transceivers to communicate with both the UART and JTAG headers on Ultra96. This allows engineers to access a serial terminal and Xilinx JTAG tools for communication, debugging and simulation.

  • High speed microUSB 2.0 connection
  • Female JTAG header compatible with the Ultra96 JTAG male header
  • Female UART header compatible with the Ultra96 UART male header

Technical Attributes

Find Similar Parts

Description Value
Ultra96 ARM-Based Xilinx Zynq UltraScale+ MPSoC Development Board
85 x 54 mm
USB to JTAG/UART Pod

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  102.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.0